Arrow Electronic Components Online
ECS100S18TR|ECS|simage
ECS100S18TR|ECS|limage
Crystals

ECS-100-S-18-TR

Crystal 10MHz ±30ppm (Tol) ±100ppm (Stability) Series FUND 80Ohm 4-Pin SMD T/R

ECS Inc International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8541.60.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal
  • Standard Frequency (MHz)
    10
  • Frequency Tolerance (ppm)
    ±30
  • Frequency Stability (ppm)
    ±100
  • Frequency Aging (ppm/Year)
    ±5
  • Load Capacitance (pF)
    Series
  • Series Resistance (Ohm)
    80
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.5
  • Package Width
    5.5
  • Package Length
    11.8
  • PCB changed
    4
  • Supplier Package
    SMD
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources