Crystals
ECS-100-20-5PXDU-TR
Crystal 10MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 50Ohm 2-Pin SMD T/R
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.50
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
10
Frequency Tolerance (ppm)
±30
Frequency Stability (ppm)
±100
Frequency Aging (ppm/Year)
±5 (1st)
Load Capacitance (pF)
20
Series Resistance (Ohm)
50
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
4.3(Max)
Package Width
4.8(Max)
Package Length
11.4
PCB changed
2
Supplier Package
SMD
Pin Count
2

