Arrow Electronic Components Online
ECS100185PLXAGNTR|ECS|limage
ECS100185PLXAGNTR|ECS|simage
Crystals

ECS-100-18-5PLX-AGN-TR

Crystal 10MHz ±25ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin SMD T/R

ECS Inc International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.60.00.50
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Crystal
  • Standard Frequency (MHz)
    10
  • Frequency Tolerance (ppm)
    ±25
  • Frequency Stability (ppm)
    ±30
  • Frequency Aging (ppm/Year)
    ±5 (1st)
  • Load Capacitance (pF)
    18
  • Series Resistance (Ohm)
    50
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    3.2(Max)
  • Package Width
    4.8(Max)
  • Package Length
    11.4
  • PCB changed
    2
  • Supplier Package
    SMD
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources