Arrow Electronic Components Online
ECS10.715A|ECS|simage
ECS10.715A|ECS|limage
Crystal Filters

ECS-10.7-15A

Crystal Filter Monolithic 10.7MHz 2dB 3000Ohm//2pF Thru-Hole 3Pin Bulk

ECS Inc International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.60.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Monolithic
  • Center Frequency
    10.7MHz
  • Maximum Insertion Loss (dB)
    2
  • Pass Band Ripple (dB)
    0.5
  • Attenuation (dB)
    40
  • Number of Poles
    2
  • Mounting
    Through Hole
  • Number of Terminals
    3
  • Terminal Pitch (mm)
    2.44
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk
  • Product Length (mm)
    11.1
  • Product Depth (mm)
    4.7
  • Product Height (mm)
    11.2
Order Quantity

Documentation and Resources

Datasheets
Design resources