Crystal Filters
ECS-10.7-15B
Crystal Filter Monolithic 10.7MHz 2.5dB 3000Ohm//2pF Thru-Hole 6Pin Bulk
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.50
Automotive
No
PPAP
No
Type
Monolithic
Center Frequency
10.7MHz
Maximum Insertion Loss (dB)
2.5
Pass Band Ripple (dB)
1
Attenuation (dB)
80
Number of Poles
4
Mounting
Through Hole
Number of Terminals
6
Terminal Pitch (mm)
2.44
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Length (mm)
11.1
Product Height (mm)
11.2
Order Quantity

