ECS-.327-7-34QS-TR | ECS Inc. International
Crystal 0.032768MHz ±20ppm (Tol) 7pF FUND 70000Ohm 2-Pin SMD T/R Automotive AEC-Q200
ECS Inc InternationalAEC-Q200 7pF, ±20ppm, 2-pad 32.768 kHz tuning fork recommended for STM32 MCU
AEC-Q200 32.768 kHz Tuning Fork | ECS-.327-7-34QS-TR
The ECS-.327-7-34QS-TR is a compact, 32.768 kHz surface mount tuning fork part of the ECX-34Q family that comes in an industry standard 3.2 mm x 1.5 mm x 0.9 mm 2-pad package that is AEC-Q200 qualified and manufactured in IATF 16949 certified factories. This electronic component offers a 7pF load capacitance and ±20 ppm frequency tolerance over the extended automotive temperature range of -40ºC ~ +125ºC. It also offers a 70kΩ ESR. This part number is available in a 3,000-piece reel. This tuning fork can be used for a diverse range of applications including wireless devices, industrial, RTCs and IoT. This part has been recommended by ST Microelectronics for an STM32 processor.
Key Features
- 3.2 mm x 1.5 mm x 0.9 mm 2-pad footprint
- 32.768 kHz frequency
- -40ºC ~ +125ºC automotive temperature range
- ESR 70kΩ
- 7pF load capacitance
- AEC-Q200 qualified
- IATF 16949 certified production
- RoHS 3 and REACH compliant
Click here to view other AEC-Q200 qualified crystals and tuning forks from ECS Inc. International.
Click here to view other ECX-34Q part numbers.
Click here to read about crystal and oscillator printed circuit board design considerations.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.10
Automotive
Yes
PPAP
Yes
Typical Drive Level (uW)
0.1
Type
Crystal
Standard Frequency (MHz)
0.032768
Frequency Tolerance (ppm)
±20
Frequency Aging (ppm/Year)
±3 (1st)
Load Capacitance (pF)
7
Series Resistance (Ohm)
70000
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9(Max) mm
Package Width
1.5 mm
Package Length
3.2 mm
PCB changed
2
Supplier Package
SMD
Pin Count
2
Lead Shape
No Lead

