Arrow Electronic Components Online
ECS.327634QCSTR|ECS|simage
ECS.327634QCSTR|ECS|limage
Crystals

ECS-.327-6-34QCS-TR

Crystal 0.032768MHz ±10ppm (Tol) 6pF FUND 70000Ohm 2-Pin SMD T/R Automotive AEC-Q200

ECS Inc International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.60.00.10
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Crystal
  • Standard Frequency (MHz)
    0.032768
  • Frequency Tolerance (ppm)
    ±10
  • Frequency Aging (ppm/Year)
    ±3 (1st)
  • Load Capacitance (pF)
    6
  • Series Resistance (Ohm)
    70000
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max) mm
  • Package Width
    1.5 mm
  • Package Length
    3.2 mm
  • PCB changed
    2
  • Supplier Package
    SMD
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources