Crystals
ECS-.327-6-12-TR
Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 90000Ohm 2-Pin CSMD T/R
ECS Inc InternationalYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.80
Automotive
Yes
PPAP
Unknown
Type
Crystal
Standard Frequency (MHz)
0.032768
Frequency Tolerance (ppm)
±20
Frequency Aging (ppm/Year)
±3 (1st)
Load Capacitance (pF)
6
Series Resistance (Ohm)
90000
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.6(Max)
Package Width
1.2
Package Length
2
PCB changed
2
Supplier Package
CSMD
Pin Count
2
Order Quantity

