Arrow Electronic Components Online
ECQUBAF332M|PANASONI|limage
ECQUBAF332M|PANASONI|originalImage
Capacitor Film

ECQ-UBAF332M

Cap Film Suppression Y2/X1 0.0033uF 300VAC PP 20%( 15.3 X 5 X 11.5mm) Radial Plastic Rectangular Can 12.5mm 110°C Bag

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.25.00.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Interference Suppression
  • Capacitance Value
    0.0033uF
  • Tolerance
    20%
  • Voltage
    300VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    12.5
  • Suppression Class
    Y2/X1
  • Size (mm)
    15.3 X 5 X 11.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Bag
  • Product Length (mm)
    15.3
  • Product Depth (mm)
    5
  • Product Height (mm)
    11.5
  • Product Weight (g)
    1.3
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    4
  • Seated Plane Height (mm)
    11.5

Documentation and Resources

Datasheets
Design resources