Capacitor Film
ECQ-UBAF152M
Cap Film Suppression Y2/X1 0.0015uF 300VAC PP 20% (15.3 X 5 X 11.5mm) Radial Plastic Rectangular Can 12.5mm 110°C Bulk
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.25.00.20
Automotive
No
PPAP
No
Type
Interference Suppression
Capacitance Value
0.0015uF
Tolerance
20%
Voltage
300VAC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
12.5
Suppression Class
Y2/X1
Size (mm)
15.3 X 5 X 11.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Bulk
Product Length (mm)
15.3
Product Depth (mm)
5
Product Height (mm)
11.5
Product Weight (g)
1.3
Lead Diameter (mm)
0.6
Lead Length (mm)
4
Seated Plane Height (mm)
11.5

