Arrow Electronic Components Online
ECQUAAF334K|PANASONI|limage
ECQUAAF334K|PANASONI|simage
Capacitor Film

ECQ-UAAF334K

Cap Film Suppression X2 0.33uF 275VAC PP 10%( 17.5 X 9 X 16mm) Radial Plastic Rectangular Can 15mm 110°C Automotive Bag

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.25.00.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Interference Suppression
  • Capacitance Value
    0.33uF
  • Tolerance
    10%
  • Voltage
    275VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Suppression Class
    X2
  • Size (mm)
    17.5 X 9 X 16
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Bag
  • Product Length (mm)
    17.5
  • Product Depth (mm)
    9
  • Product Height (mm)
    16
  • Product Weight (g)
    3.5
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    20
  • Length Tolerance (mm)
    ±0.5
  • Depth Tolerance (mm)
    ±0.5
  • Height Tolerance (mm)
    ±0.5
  • Seated Plane Height (mm)
    16

Documentation and Resources

Datasheets
Design resources