Capacitor Film
ECQ-UAAF273M
Cap Film Suppression X2 0.027uF 275VAC PP 20% (15.3 X 5 X 11.5mm) Radial Plastic Rectangular Can 12.5mm 110°C Bag Automotive AEC-Q200
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.25.00.10
Automotive
Yes
PPAP
Unknown
Type
Interference Suppression
Capacitance Value
0.027uF
Tolerance
20%
Voltage
275VAC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
12.5
Suppression Class
X2
Size (mm)
15.3 X 5 X 11.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Bag
Product Length (mm)
15.3
Product Depth (mm)
5
Product Height (mm)
11.5
Lead Diameter (mm)
0.6
Lead Length (mm)
20
Length Tolerance (mm)
±0.5
Depth Tolerance (mm)
±0.5
Height Tolerance (mm)
±0.5
Seated Plane Height (mm)
11.5

