Capacitor Film
ECQ-UAAF155S1
Cap Film Suppression X2 1.5uF 275VAC PP 20%( 31 X 12 X 22mm) Radial Plastic Rectangular Can 27.5mm 110°C Bag Automotive AEC-Q200
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.25.00.70
Automotive
Yes
PPAP
Unknown
Type
Interference Suppression
Capacitance Value
1.5uF
Tolerance
20%
Voltage
275VAC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
27.5
Suppression Class
X2
Size (mm)
31 X 12 X 22
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Bag
Product Length (mm)
31
Product Depth (mm)
12
Product Height (mm)
22
Product Weight (g)
10
Lead Diameter (mm)
0.8
Lead Length (mm)
20
Length Tolerance (mm)
±0.5
Depth Tolerance (mm)
±0.5
Height Tolerance (mm)
±0.5
Seated Plane Height (mm)
22
Family/Series
ECQUA
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
200
Order Quantity

