Capacitor Film
ECQ-UAAF154M
Cap Film Suppression X2 0.15uF 275VAC PP 20% (17.5 X 6 X 13mm) Radial Plastic Rectangular Can 15mm 110°C Bulk Automotive AEC-Q200
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.25.00.10
Automotive
Yes
PPAP
Unknown
Type
Interference Suppression
Capacitance Value
0.15uF
Tolerance
20%
Voltage
275VAC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Suppression Class
X2
Size (mm)
17.5 X 6 X 13
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Bulk
Product Length (mm)
17.5
Product Depth (mm)
6
Product Height (mm)
13
Product Weight (g)
2
Lead Diameter (mm)
0.6
Lead Length (mm)
20
Length Tolerance (mm)
±0.5
Depth Tolerance (mm)
±0.5
Height Tolerance (mm)
±0.5
Seated Plane Height (mm)
13
We don't have prices now, please check later.
Order Quantity

