Capacitor Film
ECQ-E6683KF
Cap Film 0.068uF 630V PET 10%( 18.5 X 5.8 X 11mm) Radial 15mm 105°C Bag
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.70
Automotive
No
PPAP
No
Capacitance Value
0.068uF
Tolerance
10%
Voltage
630VDC
Dielectric
PET
Special Features
Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Size (mm)
18.5 X 5.8 X 11
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Length (mm)
18.5(Max)
Product Depth (mm)
5.8(Max)
Product Height (mm)
11(Max)
Lead Diameter (mm)
0.6
Lead Length (mm)
20
Seated Plane Height (mm)
12(Max)

