Capacitor Film
ECQ-E4105KF
Cap Film 1uF 400V PET 10%( 26 X 8.5 X 18mm) Radial 22.5mm 105°C Bag
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.80
Automotive
Yes
PPAP
Unknown
Capacitance Value
1uF
Tolerance
10%
Voltage
400VDC
Dielectric
PET
Special Features
Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
22.5
Size (mm)
26 X 8.5 X 18
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Length (mm)
26(Max)
Product Depth (mm)
8.5(Max)
Product Height (mm)
18(Max)
Product Weight (g)
6
Lead Diameter (mm)
0.8
Lead Length (mm)
20
Seated Plane Height (mm)
19(Max)

