Arrow Electronic Components Online
ECQE2684KB|PANASONI|limage
ECQE2684KB|PANASONI|simage
Capacitor Film

ECQ-E2684KB

Cap Film 0.68uF 250V PET 10%( 12.3 X 7.3 X 12.7mm) Radial 10mm 105°C Bag

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Noise Suppression
  • Capacitance Value
    0.68uF
  • Tolerance
    10%
  • Voltage
    250VDC
  • Dielectric
    PET
  • Special Features
    Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Small Size|Non Inductive Construction
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10
  • Size (mm)
    12.3 X 7.3 X 12.7
  • Wire Form
    Inside Crimp Standoff
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    12.3(Max)
  • Product Depth (mm)
    7.3(Max)
  • Product Height (mm)
    12.7(Max)
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    4.5
  • Seated Plane Height (mm)
    13.7(Max)

Documentation and Resources

Datasheets
Design resources