Capacitor Film
ECQ-E2475KF
Cap Film 4.7uF 250V PET 10%( 26 X 12 X 21.5mm) Radial 22.5mm 105°C Bulk
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.10
Automotive
No
PPAP
No
Capacitance Value
4.7uF
Tolerance
10%
Voltage
250VDC
Dielectric
PET
Special Features
Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
22.5
Size (mm)
26 X 12 X 21.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
26(Max)
Product Depth (mm)
12(Max)
Product Height (mm)
21.5(Max)
Product Weight (g)
9
Lead Diameter (mm)
0.8
Lead Length (mm)
20
Seated Plane Height (mm)
23(Max)
Order Quantity

