Arrow Electronic Components Online
ECQE2273JFB|PANASONI|simage
ECQE2273JFB|PANASONI|limage
Capacitor Film

ECQ-E2273JFB

Cap Film 0.027uF 250V PET 5%( 10.3 X 4.4 X 12.5mm) Radial 7.5mm 105°C Bag

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.70
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.027uF
  • Tolerance
    5%
  • Voltage
    250VDC
  • Dielectric
    PET
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    7.5
  • Size (mm)
    10.3 X 4.4 X 12.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    10.3(Max)
  • Product Depth (mm)
    4.4(Max)
  • Product Height (mm)
    12.5(Max)
  • Lead Diameter (mm)
    0.6
  • Seated Plane Height (mm)
    12.5(Max)

Documentation and Resources

Datasheets
Design resources