Top Purchased
Capacitor Film
ECQ-E2224KF
Cap Film 0.22uF 250V PET 10%( 12 X 5.5 X 10.5mm) Radial 10mm 105°C Bag
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Capacitance Value
0.22uF
Tolerance
10%
Voltage
250VDC
Dielectric
PET
Special Features
Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
10
Size (mm)
12 X 5.5 X 10.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Length (mm)
12(Max)
Product Depth (mm)
5.5(Max)
Product Height (mm)
10.5(Max)
Product Weight (g)
1.1
Lead Diameter (mm)
0.6
Lead Length (mm)
20
Seated Plane Height (mm)
11.5(Max)

