Capacitor Film
ECQ-E2224KB
Cap Film 0.22uF 250V PET 10%( 10.3 X 5.4 X 10.1mm) Radial 7.5mm 105°C Bag
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.80
Automotive
Yes
PPAP
Unknown
Type
Noise Suppression
Capacitance Value
0.22uF
Tolerance
10%
Voltage
250VDC
Dielectric
PET
Special Features
Excellent Electrical Characteristics, Flame Retardant Epoxy Resin Coating, Non Inductive Construction, Small Size
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
7.5
Size (mm)
10.3 X 5.4 X 10.1
Wire Form
Inside Crimp Standoff
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Length (mm)
10.3(Max)
Product Depth (mm)
5.4(Max)
Product Height (mm)
10.1(Max)
Product Weight (g)
0.9
Lead Diameter (mm)
0.5
Lead Length (mm)
4.5
Seated Plane Height (mm)
11.1(Max)
Order Quantity

