Arrow Electronic Components Online
ECQE2125JB|PANASONI|simage
ECQE2125JB|PANASONI|limage
Capacitor Film

ECQ-E2125JB

Cap Film 1.2uF 250V PET 5%( 15.3 X 7.6 X 14.6mm) Radial 12.5mm 105°C Bulk

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Noise Suppression
  • Capacitance Value
    1.2uF
  • Tolerance
    5%
  • Voltage
    250VDC
  • Dielectric
    PET
  • Special Features
    Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Small Size
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    12.5
  • Size (mm)
    15.3 X 7.6 X 14.6
  • Wire Form
    Outside Crimp Standoff
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    15.3(Max)
  • Product Depth (mm)
    7.6(Max)
  • Product Height (mm)
    14.6(Max)
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    4.5
  • Seated Plane Height (mm)
    15.6(Max)

Documentation and Resources

Datasheets
Design resources