Capacitor Film
ECQ-E2105KB3
Cap Film 1uF 250V PET 10%( 15.3 X 7 X 19mm) Radial 5mm 105°C Ammo
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.80
Automotive
Yes
PPAP
Unknown
Type
Noise Suppression
Capacitance Value
1uF
Tolerance
10%
Voltage
250VDC
Dielectric
PET
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
5
Size (mm)
15.3 X 7 X 19
Wire Form
Inside Crimp Standoff
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Ammo
Product Length (mm)
15.3(Max)
Product Depth (mm)
7(Max)
Product Height (mm)
19(Max)
Lead Diameter (mm)
0.6
Seated Plane Height (mm)
19(Max)

