Arrow Electronic Components Online
ECQE2104KB|PANASONI|simage
ECQE2104KB|PANASONI|limage
Capacitor Film

ECQ-E2104KB

Cap Film 0.1uF 250V PET 10%( 7.9 X 5.9 X 9mm) Radial 5mm 105°C Bag

Panasonic Industry
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Noise Suppression
  • Capacitance Value
    0.1uF
  • Tolerance
    10%
  • Voltage
    250VDC
  • Dielectric
    PET
  • Special Features
    Excellent Electrical Characteristics, Flame Retardant Epoxy Resin Coating, Non Inductive Construction, Small Size
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5
  • Size (mm)
    7.9 X 5.9 X 9
  • Wire Form
    Inside Crimp Standoff
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    7.9(Max)
  • Product Depth (mm)
    5.9(Max)
  • Product Height (mm)
    9(Max)
  • Lead Diameter (mm)
    0.5
  • Lead Length (mm)
    4.5
  • Seated Plane Height (mm)
    10(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources