Arrow Electronic Components Online
ECQE1106KF|PANASONI|simage
ECQE1106KF|PANASONI|limage
Capacitor Film

ECQ-E1106KF

Cap Film 10uF 100V PET 10%( 26 X 11.5 X 21mm) Radial 22.5mm 105°C Bag

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.70
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    10uF
  • Tolerance
    10%
  • Voltage
    100VDC
  • Dielectric
    PET
  • Special Features
    Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    22.5
  • Size (mm)
    26 X 11.5 X 21
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    26(Max)
  • Product Depth (mm)
    11.5(Max)
  • Product Height (mm)
    21(Max)
  • Product Weight (g)
    8
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    20
  • Seated Plane Height (mm)
    22.5(Max)

Documentation and Resources

Datasheets
Design resources