Arrow Electronic Components Online
ECQE10104KF|PANASONI|simage
ECQE10104KF|PANASONI|limage
Capacitor Film

ECQ-E10104KF

Cap Film 0.1uF 1000V PET 10%( 21 X 10 X 20mm) Radial 17.5mm 105°C Bag

Panasonic Industry
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    0.1uF
  • Tolerance
    10%
  • Voltage
    1000VDC
  • Dielectric
    PET
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    17.5
  • Size (mm)
    21 X 10 X 20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    21(Max)
  • Product Depth (mm)
    10(Max)
  • Product Height (mm)
    20(Max)
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    20
  • Seated Plane Height (mm)
    21(Max)
  • Family/Series
    ECQE(F)
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources