Arrow Electronic Components Online
ECPU1C224MA5|PANASONI|simage
ECPU1C224MA5|PANASONI|limage
Capacitor Film

ECP-U1C224MA5

Cap Film 0.22uF 16V Acrylic Resin 20%( 3.2 X 1.6 X 0.8mm) SMD 85°C T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.25.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Stacked
  • Capacitance Value
    0.22uF
  • Tolerance
    20%
  • Voltage
    16VDC
  • Dielectric
    Acrylic Resin
  • Special Features
    Low ESR
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Size (mm)
    3.2 X 1.6 X 0.8
  • Package/Case
    1206
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    0.8
  • Product Weight (g)
    0.09
  • Length Tolerance (mm)
    ±0.2
  • Depth Tolerance (mm)
    ±0.2
  • Height Tolerance (mm)
    ±0.2

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources