Controlled Oscillators
ECOC-2522-40.000-3HC
Oscillator VC-OCXO 40MHz ±0.03ppm (Stability) 15pF CMOS 55% 3.3V 5-Pin SMD Tray
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
VC-OCXO
Upper Frequency (MHz)
40
Center Frequency (MHz)
40
Output Frequency (MHz)
40
Frequency Aging
±0.1ppm/Year
Frequency Stability
±0.03ppm
Load Capacitance (pF)
15
Maximum Symmetry (%)
55
Output Level
CMOS
Minimum Operating Supply Voltage (V)
3.135
Maximum Operating Supply Voltage (V)
3.465
Tuning Voltage (V)
0 to 3.465
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
75
Packaging
Tray
Mounting
Surface Mount
Package Height
12.2
Package Width
25.4
Package Length
22.1
PCB changed
5
Supplier Package
SMD
Pin Count
5
Order Quantity

