Arrow Electronic Components Online
ECOC252238.8805FC|ECS|simage
ECOC252238.8805FC|ECS|limage
Controlled Oscillators

ECOC-2522-38.880-5FC

Oscillator VC-OCXO 38.88MHz ±5ppb (Stability) 15pF CMOS 55% 5V 5-Pin SMD Tray

ECS Inc International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.60.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    VC-OCXO
  • Upper Frequency (MHz)
    38.88
  • Center Frequency (MHz)
    38.88
  • Output Frequency (MHz)
    38.88
  • Frequency Aging
    ±0.1ppm/Year
  • Frequency Stability
    ±5ppb
  • Load Capacitance (pF)
    15
  • Maximum Symmetry (%)
    55
  • Output Level
    CMOS
  • Minimum Operating Supply Voltage (V)
    4.75
  • Maximum Operating Supply Voltage (V)
    5.25
  • Tuning Voltage (V)
    0 to 5.25
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    12.2
  • Package Width
    25.4
  • Package Length
    22.1
  • PCB changed
    5
  • Supplier Package
    SMD
  • Pin Count
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources