Controlled Oscillators
ECOC-2522-38.400-5GC
Oscillator VC-OCXO 38.4MHz ±0.01ppm (Stability) 15pF CMOS 55% 5V 5-Pin SMD Tray
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
VC-OCXO
Upper Frequency (MHz)
38.4
Center Frequency (MHz)
38.4
Output Frequency (MHz)
38.4
Frequency Aging
±0.1ppm/Year
Frequency Stability
±0.01ppm
Load Capacitance (pF)
15
Maximum Symmetry (%)
55
Output Level
CMOS
Minimum Operating Supply Voltage (V)
4.75
Maximum Operating Supply Voltage (V)
5.25
Tuning Voltage (V)
0 to 5.25
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Tray
Mounting
Surface Mount
Package Height
12.2
Package Width
25.4
Package Length
22.1
PCB changed
5
Supplier Package
SMD
Pin Count
5
Order Quantity

