Arrow Electronic Components Online
ECOC252238.4003HS|ECS|simage
ECOC252238.4003HS|ECS|limage
Controlled Oscillators

ECOC-2522-38.400-3HS

Oscillator VC-OCXO 38.4MHz ±0.03ppm (Stability) Sinewave 3.3V 5-Pin SMD Tray

ECS Inc International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    VC-OCXO
  • Upper Frequency (MHz)
    38.4
  • Center Frequency (MHz)
    38.4
  • Output Frequency (MHz)
    38.4
  • Frequency Aging
    ±0.1ppm/Year
  • Frequency Stability
    ±0.03ppm
  • Output Level
    Sinewave
  • Minimum Operating Supply Voltage (V)
    3.135
  • Maximum Operating Supply Voltage (V)
    3.465
  • Tuning Voltage (V)
    0 to 3.465
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    75
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    12.2
  • Package Width
    25.4
  • Package Length
    22.1
  • PCB changed
    5
  • Supplier Package
    SMD
  • Pin Count
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources