Arrow Electronic Components Online
ECOC252216.3843FS|ECS|limage
ECOC252216.3843FS|ECS|simage
Controlled Oscillators

ECOC-2522-16.384-3FS

Oscillator VC-OCXO 16.384MHz ±5ppb (Stability) Sinewave 3.3V 5-Pin SMD Tray

ECS Inc International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    VC-OCXO
  • Upper Frequency (MHz)
    16.384
  • Center Frequency (MHz)
    16.384
  • Output Frequency (MHz)
    16.384
  • Frequency Aging
    ±0.1ppm/Year
  • Frequency Stability
    ±5ppb
  • Output Level
    Sinewave
  • Minimum Operating Supply Voltage (V)
    3.135
  • Maximum Operating Supply Voltage (V)
    3.465
  • Tuning Voltage (V)
    0 to 3.465
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    12.2
  • Package Width
    25.4
  • Package Length
    22.1
  • PCB changed
    5
  • Supplier Package
    SMD
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources