Arrow Electronic Components Online
ECOC252213.0005FS|ECS|simage
ECOC252213.0005FS|ECS|limage
제어 발진기

ECOC-2522-13.000-5FS

Oscillator VC-OCXO 13MHz ±5ppb (Stability) Sinewave 5V 5-Pin SMD Tray

ECS Inc International
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    VC-OCXO
  • Upper Frequency (MHz)
    13
  • Center Frequency (MHz)
    13
  • Output Frequency (MHz)
    13
  • Frequency Aging
    ±0.1ppm/Year
  • Frequency Stability
    ±5ppb
  • Output Level
    Sinewave
  • Minimum Operating Supply Voltage (V)
    4.75
  • Maximum Operating Supply Voltage (V)
    5.25
  • Tuning Voltage (V)
    0 to 5.25
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    12.2
  • Package Width
    25.4
  • Package Length
    22.1
  • PCB changed
    5
  • Supplier Package
    SMD
  • Pin Count
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources