Controlled Oscillators
ECOC-2522-12.800-5GS
Oscillator VC-OCXO 12.8MHz ±0.01ppm (Stability) Sinewave 5V 5-Pin SMD Tray
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.60
Automotive
No
PPAP
No
Type
VC-OCXO
Upper Frequency (MHz)
12.8
Center Frequency (MHz)
12.8
Output Frequency (MHz)
12.8
Frequency Aging
±0.1ppm/Year
Frequency Stability
±0.01ppm
Output Level
Sinewave
Minimum Operating Supply Voltage (V)
4.75
Maximum Operating Supply Voltage (V)
5.25
Tuning Voltage (V)
0 to 5.25
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Tray
Mounting
Surface Mount
Package Height
12.2
Package Width
25.4
Package Length
22.1
PCB changed
5
Supplier Package
SMD
Pin Count
5
Order Quantity

