Arrow Electronic Components Online
ECMT1V1714H-330-R|EATON|simage
ECMT1V1714H-330-R|EATON|originalImage
Common Mode Chokes - CMCs

ECMT1V1714H-330-R

Common Mode Chokes Dual 33000uH 1kHz 0.5A 2.7Ohm DCR Thru-Hole Tray

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    33000u(Min)
  • Test Frequency (Hz)
    1k
  • Maximum DC Current (A)
    0.5
  • Maximum DC Resistance (Ohm)
    2.7
  • Minimum Insulation Resistance (Ohm)
    100M
  • Maximum Voltage Rating
    250VAC
  • Withstand Voltage
    1.5kVAC
  • Mounting
    Through Hole
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Maximum Product Length (mm)
    17
  • Maximum Product Depth (mm)
    16
  • Maximum Product Height (mm)
    14

Documentation and Resources

Datasheets
Design resources