Common Mode Chokes - CMCs
ECMT1V1714H-200-R
Common Mode Chokes Dual 20000uH 1kHz 0.8A 1Ohm DCR Thru-Hole Tray
EatonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
20000u(Min)
Test Frequency (Hz)
1k
Maximum DC Current (A)
0.8
Maximum DC Resistance (Ohm)
1
Minimum Insulation Resistance (Ohm)
100M
Maximum Voltage Rating
250VAC
Withstand Voltage
1.5kVAC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Maximum Product Length (mm)
17
Maximum Product Depth (mm)
16
Maximum Product Height (mm)
14

