Common Mode Chokes - CMCs
ECMS1V1306-701-R
Common Mode Chokes Dual 700Ohm 100MHz 8A 0.006Ohm DCR SMD T/R
EatonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Impedance (Ohm)
700
Test Frequency (Hz)
100M
Maximum DC Current (A)
8
Maximum DC Resistance (Ohm)
0.006
Minimum Insulation Resistance (Ohm)
10M
Maximum Voltage Rating
80VDC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
13
Maximum Product Depth (mm)
11.3
Maximum Product Height (mm)
6.4
Order Quantity

