Common Mode Chokes - CMCs
ECMS1V0704-700-R
Common Mode Chokes Dual 70Ohm 100MHz 15A 0.005Ohm DCR SMD T/R
EatonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Impedance (Ohm)
70
Test Frequency (Hz)
100M
Maximum DC Current (A)
15
Maximum DC Resistance (Ohm)
0.005
Minimum Insulation Resistance (Ohm)
10M
Maximum Voltage Rating
80VDC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
8
Maximum Product Depth (mm)
6.5
Maximum Product Height (mm)
3.8

