Arrow Electronic Components Online
ECMS1V0704-302-R|EATON|limage
ECMS1V0704-302-R|EATON|simage
Common Mode Chokes - CMCs

ECMS1V0704-302-R

Common Mode Chokes Dual 3kOhm 100MHz 0.9A 0.075Ohm DCR SMD T/R

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Impedance (Ohm)
    3k
  • Test Frequency (Hz)
    100M
  • Maximum DC Current (A)
    0.9
  • Maximum DC Resistance (Ohm)
    0.075
  • Minimum Insulation Resistance (Ohm)
    10M
  • Maximum Voltage Rating
    80VDC
  • Mounting
    Surface Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    8
  • Maximum Product Depth (mm)
    6.5
  • Maximum Product Height (mm)
    3.8

Documentation and Resources

Datasheets
Design resources