Arrow Electronic Components Online
ECMAPLN3350|BCM|simage
ECMAPLN3350|BCM|originalImage
Single Board Computers - SBCs

ECM-APL-N3350

SBC, 2.5GHz Intel CPU 8GB DDR3L 10Mbps/100Mbps/1000Mbps 1920x1080Pixels

BCM Advanced Research
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Form Factor
    3.5in
  • Processor Type
    Intel
  • Processor Speed
    2.5GHz
  • Chipset Type
    SoC
  • BIOS
    AMI UEFI 128Mb
  • System Memory Type
    DDR3L
  • Number of System Memory Slots
    1
  • System Memory Socket Type
    SODIMM
  • System Memory Maximum Size
    8GB
  • On Board Graphic Card
    Yes
  • Graphic Card Resolution (Pixels)
    1920x1080@LVDS|3840x2160@HDMI
  • On Board Sound Card Type
    Realtek ALC892
  • On Board Ethernet Card
    Yes
  • Ethernet Controller Type
    Intel I211AT
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Ethernet Card Number of Connectors
    2
  • USB
    5
  • SATA
    1
  • PATA
    0
  • AGP
    0
  • PCI
    0
  • Operating Systems
    Linux|Win 10
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    60
  • Slot Support
    No
  • CompactPCI Support
    No
  • Product Length (mm)
    146

Documentation and Resources

Datasheets
Design resources