Product Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
美国海关商品代码
8547.20.00.00
Automotive
No
PPAP
No
Type
Capacitor Mounts
Capacitor Type
Capacitor Aluminum Electrolytic
Body Material
Nylon
Product Diameter (mm)
15.3
Product Height (mm)
6.9

