Product Technical Specifications
EU RoHS
Supplier Unconfirmed
HTS
8471.50.01.50
Automotive
Unknown
PPAP
Unknown
Form Factor
3.5in
Processor Type
Intel
Chipset Type
SoC
BIOS
uEFI
On Board Graphic Card
No
On Board Ethernet Card
Yes
USB
5
SATA
1
PATA
0
AGP
0
PCI
0
Operating Systems
Linux|Win 10
Slot Support
No
CompactPCI Support
No

