Arrow Electronic Components Online
ESD Suppressors

ECLAMP2374KQTCT

ESD Suppressor TVS Uni-Dir 5V 8-Pin SLP EP T/R Automotive AEC-Q100

Semtech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    TVS
  • Configuration
    Quad
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    4
  • Maximum Working Voltage (V)
    5
  • Maximum Reverse Leakage Current (uA)
    0.5
  • Capacitance Value (pF)
    24
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.48 mm
  • Package Width
    1.3 mm
  • Package Length
    1.7 mm
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    SLP EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources