Arrow Electronic Components Online
ECHU1C333GX5|PANASONI|simage
ECHU1C333GX5|PANASONI|limage
Capacitor Film

ECH-U1C333GX5

Cap Film 0.033uF 16V PPS 2%( 3.2 X 1.6 X 1.1mm) Stacked 125°C T/R

Panasonic Industry
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Stacked
  • Capacitance Value
    0.033uF
  • Tolerance
    2%
  • Voltage
    16VDC
  • Dielectric
    PPS
  • Special Features
    Extremely High Pulse Duty, Self-Healing, Very Low Dissipation Factor
  • Construction
    Stacked
  • Mounting
    Surface Mount
  • Size (mm)
    3.2 X 1.6 X 1.1
  • Package/Case
    1206
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    1.1
  • Product Weight (g)
    0.015
  • Length Tolerance (mm)
    ±0.2
  • Depth Tolerance (mm)
    ±0.2
  • Height Tolerance (mm)
    ±0.2
Order Quantity

Documentation and Resources

Datasheets
Design resources