Arrow Electronic Components Online
ECHU1C104JX5|PANASONI|limage
ECHU1C104JX5|PANASONI|simage
Top Searched
Capacitor Film

ECH-U1C104JX5

Cap Film 0.1uF 16V PPS 5%( 3.2 X 2.5 X 2.1mm) Stacked 125°C T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Stacked
  • Capacitance Value
    0.1uF
  • Tolerance
    5%
  • Voltage
    16VDC
  • Dielectric
    PPS
  • Special Features
    Small Size
  • Construction
    Stacked
  • Mounting
    Surface Mount
  • Size (mm)
    3.2 X 2.5 X 2.1
  • Package/Case
    1210
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    2.5
  • Product Height (mm)
    2.1
  • Product Weight (g)
    0.045
  • Length Tolerance (mm)
    ±0.2
  • Depth Tolerance (mm)
    ±0.2
  • Height Tolerance (mm)
    ±0.2
Order Quantity

Documentation and Resources

Datasheets
Design resources