Arrow Electronic Components Online
ECH8655RTLH|ONSEMI|simage
ECH8655RTLH|ONSEMI|limage
MOSFETs

ECH8655R-TL-H

Trans MOSFET N-CH Si 24V 9A 8-Pin SOT-28FL T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Dual Dual Drain
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    24
  • Maximum Gate-Source Voltage (V)
    ±12
  • Maximum Continuous Drain Current (A)
    9
  • Maximum Drain-Source Resistance (mOhm)
    17@4.5V
  • Typical Gate Charge @ Vgs (nC)
    16.8@10V
  • Typical Gate Charge @ 10V (nC)
    16.8
  • Maximum Power Dissipation (mW)
    1500
  • Typical Fall Time (ns)
    2100
  • Typical Rise Time (ns)
    1100
  • Typical Turn-Off Delay Time (ns)
    2400
  • Typical Turn-On Delay Time (ns)
    320
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.93(Max)
  • Package Width
    2.3
  • Package Length
    2.9
  • PCB changed
    8
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-28FL
  • Pin Count
    8
  • Lead Shape
    Flat
Order Quantity

Documentation and Resources

Datasheets
Design resources