Capacitor Film
ECH-U1H471GX5
Cap Film 470pF 50V PPS 2%( 2 X 1.25 X 0.9mm) Stacked 125°C T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.80
Automotive
No
PPAP
No
Type
Stacked
Capacitance Value
470pF
Tolerance
2%
Voltage
50VDC
Dielectric
PPS
Construction
Stacked
Mounting
Surface Mount
Size (mm)
2 X 1.25 X 0.9
Package/Case
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
0.9
Order Quantity

