Arrow Electronic Components Online
ECHU1H104GX9|PANASONI|simage
ECHU1H104GX9|PANASONI|limage
Capacitor Film

ECH-U1H104GX9

Cap Film 0.1uF 50V PPS 2% (4.8 X 3.3 X 2.1mm) Stacked 125°C T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Stacked
  • Capacitance Value
    0.1uF
  • Tolerance
    2%
  • Voltage
    50VDC
  • Dielectric
    PPS
  • Special Features
    Small Size
  • Construction
    Stacked
  • Mounting
    Surface Mount
  • Size (mm)
    4.8 X 3.3 X 2.1
  • Package/Case
    1913
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    4.8
  • Product Depth (mm)
    3.3
  • Product Height (mm)
    2.1
  • Product Weight (g)
    0.06
  • Length Tolerance (mm)
    ±0.2
  • Depth Tolerance (mm)
    ±0.2
  • Height Tolerance (mm)
    ±0.2

Documentation and Resources

Datasheets
Design resources