Arrow Electronic Components Online
ECHU1C563GX5|PANASONI|simage
ECHU1C563GX5|PANASONI|limage
Capacitor Film

ECH-U1C563GX5

Cap Film 0.056uF 16V PPS 2%( 3.2 X 2.5 X 1.5mm) Stacked 125°C T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8532.25.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Stacked
  • Capacitance Value
    0.056uF
  • Tolerance
    2%
  • Voltage
    16VDC
  • Dielectric
    PPS
  • Construction
    Stacked
  • Mounting
    Surface Mount
  • Size (mm)
    3.2 X 2.5 X 1.5
  • Package/Case
    1210
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    2.5
  • Product Height (mm)
    1.5
Order Quantity

Documentation and Resources

Datasheets
Design resources