Arrow Electronic Components Online
ECHU1C471JX5|PANASONI|limage
ECHU1C471JX5|PANASONI|simage
Capacitor Film

ECH-U1C471JX5

Cap Film 470pF 16V PPS 5%( 1.6 X 0.8 X 0.7mm) Stacked 125°C T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.23.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Stacked
  • Capacitance Value
    470pF
  • Tolerance
    5%
  • Voltage
    16VDC
  • Dielectric
    PPS
  • Construction
    Stacked
  • Mounting
    Surface Mount
  • Size (mm)
    1.6 X 0.8 X 0.7
  • Package/Case
    0603
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.7
Order Quantity

Documentation and Resources

Datasheets
Design resources